High-efficiency synchronous switching regulator, 1.5A max output current, adjustable output voltage from 1.5V to 5V. Features a wide input voltage range of 4V to 14V and up to 97% efficiency. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-TSSOP surface-mount configuration with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H). RoHS compliant with 1.7mA quiescent current.
Sign in to ask questions about the Texas Instruments LM2653MTC-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2653MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2653 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2653MTC-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
