
High efficiency synchronous switching regulator with 2.5A output current and adjustable output voltage up to 13V. Features 96% efficiency, 300kHz switching frequency, and UVLO protection. Operates from a 4V to 14V input voltage range and is available in a 16-TSSOP surface mount package. Suitable for applications requiring efficient power conversion across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM2655MTC-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2655MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 96% |
| Features | UVLO |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2655 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2655MTC-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
