
Dual Synchronous Buck Regulator Controller 28-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM2657MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2657MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2657MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.