The LM2657MTCX/NOPB is a dual DC/DC controller from Texas Instruments, designed for high-current applications. It operates from a 28V supply voltage and can deliver up to 20A of output current per channel. The device is packaged in a TSSOP28 package and is suitable for surface mount applications. The LM2657MTCX/NOPB has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations. It features a quiescent current of 2.5mA and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments LM2657MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2657MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | LM2657 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2657MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.