
Charge pump IC featuring adjustable negative voltage output from -1.5V to -5.5V with a 100mA maximum output current. This surface-mount device operates from a 1.5V to 5.5V supply voltage, delivering up to 735mW of output power. Housed in an 8-pin SOIC package, it offers a 100mA output current rating and a quiescent current of 1mA. The component is RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM2660M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2660M/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 100A |
| Height | 1.244mm |
| Lead Free | Lead Free |
| Length | 5.79mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 735mW |
| Output Type | Fixed, Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2660M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
