
Switched Capacitor Voltage Converter 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments LM2660MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2660MM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2660MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
