
Inverting charge pump IC with adjustable output voltage from -1.5V to -5.5V, capable of delivering up to 100mA output current. Features a wide input voltage range of 1.5V to 5.5V, with a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 85°C, with a low quiescent current of 1mA. Packaged in an 8-pin VSSOP (MSOP) for surface mounting, supplied in tape and reel.
Sign in to ask questions about the Texas Instruments LM2660MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2660MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2660 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2660MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
