
The LM2660MMX is a low dropout linear regulator with an output current of 100mA and an output power of 500mW. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM2660MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2660MMX technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2660MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
