
SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8
Texas Instruments LM2660MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | -5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
