The LM2661/3/4 Evaluation Kit is a lead-free evaluation kit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an output current of 40mA and an output voltage of 5.5V. The kit is packaged individually and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Texas Instruments LM2661/3/4EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2661/3/4EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.