
The LM2661MM/NOPB is a DC/DC controller from Texas Instruments. It is a single-output device with a maximum output current of 100mA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C. The LM2661MM/NOPB is a surface-mount device suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM2661MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2661MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2661MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.