
The LM2661MX/NOPB is a DC/DC controller with a single output voltage of 11V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC package and is available in a tape and reel format. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments LM2661MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2661MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2661MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.