
Inverting charge pump IC with a fixed output voltage range of -1.5V to -5.5V, capable of delivering up to 200mA output current. Features a wide input voltage range from 1.5V to 5.5V and operates with a low quiescent current of 1.3mA. This surface-mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. Designed for operation across an industrial temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2662M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2662M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2662M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
