
Adjustable output charge pump IC, capable of inverting and step-up/step-down operation. Features a 200mA output current and an adjustable output voltage range from -1.5V to -5.5V. Operates with a supply voltage between 1.5V and 5.5V, consuming 16mA of operating supply current. Packaged in an 8-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments LM2663MX/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2663 |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2663MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
