
The LM2664M6X is a surface mount inverting buck-boost DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is packaged in a SOT-23 package and is rated for an output current of 40mA and an output power of 500mW. The LM2664M6X is not RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Texas Instruments LM2664M6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2664M6X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2664M6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
