
Surface mount charge pump IC, featuring a 160kHz switching frequency, capable of boosting input voltages from 2.5V to 5.5V up to a maximum output of 11V. Delivers a fixed output current of 40mA with a maximum output current capability of 50mA. Encased in a compact 6-pin SOT-23 package, this component operates within a temperature range of -40°C to 85°C. Maximum power dissipation is 600mW, with a quiescent current of 650µA.
Sign in to ask questions about the Texas Instruments LM2665M6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2665M6/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 160kHz |
| Height | 1.02mm |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 1.25mA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Topology | Boost, Charge Pump |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2665M6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
