
The LM2665M6X is a boost DC/DC controller with a fixed output voltage of 11V. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum output current of 40mA and a maximum output power of 725mW. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments LM2665M6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2665M6X technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Power | 725mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2665M6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
