
High efficiency 3A step-down voltage regulator, featuring a fixed 12V output voltage and 3A output current. Operates with input voltages from 8V to 40V, achieving up to 94% efficiency. This surface mount device, housed in a TO-263-7 package, offers a wide operating temperature range of -40°C to 125°C. Includes one positive output channel with a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2670S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670S-12/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.44mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2670S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
