
High efficiency 3A step-down voltage regulator, featuring an adjustable output voltage up to 37V and a maximum input voltage of 40V. This power management IC offers a 3A output current capability with 88% efficiency. Packaged in a TO-263-7 surface mount case, it operates across a wide temperature range of -40°C to 125°C. The regulator provides a single positive, adjustable output with a quiescent current of 4.2mA.
Texas Instruments LM2670S-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Current Rating | 3A |
| Efficiency | 88% |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 4.44mm |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2670S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
