
High-efficiency 3A step-down voltage regulator with sync, featuring an adjustable output voltage up to 37V and a maximum output current of 3A. Operates with input voltages from 8V to 40V, offering a switching frequency of 280kHz and up to 88% efficiency. This surface-mount TO-263 packaged IC supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2670S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Frequency | 280kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2670S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
