
The LM2670SD-12/NOPB is a fixed output DC/DC controller from Texas Instruments, operating from an input voltage of 8V to 40V. It features a maximum output current of 3A and a fixed output voltage of 12V. The device is packaged in a VSON package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 4.2mA. The LM2670SD-12/NOPB is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM2670SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670SD-12/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2670 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2670SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
