
Adjustable 3A DC-DC buck controller, surface mount VSON package. Features 8V to 40V input voltage range, 1.2V to 37V adjustable output voltage, and 3A maximum output current. Operates at a 280kHz switching frequency with a quiescent current of 4.2mA. Suitable for applications requiring efficient voltage conversion with a single positive output.
Texas Instruments LM2670SD-ADJ technical specifications.
| Package/Case | VSON |
| Frequency | 280kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.