
High efficiency 3A step-down voltage regulator, featuring adjustable output voltage from 1.2V to 37V. This power management IC operates with a maximum input voltage of 40V and delivers up to 3A output current. Achieving 88% efficiency, it is designed for surface mount applications in a 14-VSON package (5mm x 3.2mm x 1mm). Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for demanding power conversion needs.
Sign in to ask questions about the Texas Instruments LM2670SD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670SD-ADJ/NOPB technical specifications.
| Package/Case | VSON |
| Efficiency | 88% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2670SD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
