
The LM2670SDX-12 is a 12V fixed output DC/DC controller with a maximum input voltage of 40V and a maximum operating temperature of 125°C. It is available in a VSON package and is suitable for surface mount applications. The device has a maximum output current of 3A and a quiescent current of 4.2mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2670SDX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670SDX-12 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2670SDX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.