
The LM2670SDX-ADJ/NOPB is a single-output DC/DC controller with an adjustable output voltage range of 1.2V to 37V. It can handle a maximum input voltage of 40V and a maximum output current of 3A. The device is packaged in a VSON package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LM2670SDX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670SDX-ADJ/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2670SDX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
