
The LM2670T-5.0/NOPB is a DC/DC controller with an efficiency of 88% and a maximum operating temperature of 125°C. It has a fixed output voltage of 5V and a maximum output current of 3A. The device is packaged in a TO-220-7 package and is mounted through a hole. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2670T-5.0/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2670 |
| RoHS | Compliant |
No datasheet is available for this part.
