
The LM2670T-ADJ is a single-output DC/DC controller with an adjustable output voltage range of 1.2 to 37V. It operates from an input voltage range of 8 to 40V and can supply up to 3A of output current. The device is packaged in a TO-220-7 case and is designed for through-hole mounting. The LM2670T-ADJ is rated for operation over a temperature range of -40 to 125°C and is not compliant with RoHS or radiation hardening standards.
Sign in to ask questions about the Texas Instruments LM2670T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2670T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2670T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.