The LM2671LD-3.3/NOPB is a 3.3V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in cut tape. The device is RoHS compliant and features a SIMPLE SWITCHER architecture with a synchronous rectifier. It can deliver an output current of up to 500mA.
Texas Instruments LM2671LD-3.3/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.