
Adjustable positive buck DC/DC controller and regulator IC, featuring a 500mA maximum output current and 37V maximum output voltage. Operates with a minimum input voltage of 8V and a maximum input voltage of 40V, achieving up to 90% efficiency. This surface mount component has a 1.21V minimum output voltage and a quiescent current of 2.5mA. Designed for operation across a wide temperature range from -40°C to 125°C, it is packaged on tape and reel.
Texas Instruments LM2671LD-ADJ technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
