
500mA, 12V fixed output DC-DC buck converter with 8V to 40V input voltage range. Features 94% efficiency and a 2.5mA quiescent current. Surface mountable in an 8-SOIC package, operating from -40°C to 125°C. Requires only 5 external components for operation.
Texas Instruments LM2671M-12/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 94% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2671 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2671M-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
