
Adjustable DC/DC buck converter with a 500mA output current capability. Features a wide input voltage range from 8V to 40V and a maximum output voltage of 37V. Operates efficiently with up to 90% efficiency and a quiescent current of 2.5mA. Packaged in a lead-free, 8-pin SOIC surface-mount package, suitable for operation between -40°C and 125°C.
Texas Instruments LM2671M-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2671 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2671M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
