
The LM2671MX-12/NOPB is a 12V positive output DC/DC controller with a maximum input voltage of 40V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a SOIC package and is lead free. It is designed for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM2671MX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2671MX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2671MX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
