
The LM2671N-12/NOPB is a DC/DC controller from Texas Instruments, operating from 8V to 40V input voltage, with a maximum output current of 500mA and a fixed output voltage of 12V. It is available in a PDIP package, suitable for through-hole mounting, and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 125°C and has a quiescent current of 2.5mA.
Sign in to ask questions about the Texas Instruments LM2671N-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2671N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2671N-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
