
Adjustable output buck converter, featuring a wide 8V to 40V input voltage range and up to 500mA output current. Achieves 90% efficiency with a simple 5-external-component design. Operates across a -40°C to 125°C temperature range, housed in a through-hole PDIP package. Adjustable output voltage up to 37V, with a quiescent current of 2.5mA.
Sign in to ask questions about the Texas Instruments LM2671N-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2671N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 90% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2671 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2671N-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
