
The LM2672LD-12/NOPB is a fixed output DC/DC controller from Texas Instruments, operating between -40°C and 125°C. It features a single output with a maximum current of 1A and a fixed output voltage of 12V. This surface mount device is RoHS compliant and available in cut tape packaging.
Texas Instruments LM2672LD-12/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.