
The LM2672LD-ADJ/NOPB is a surface mount adjustable DC/DC controller with an efficiency of 90%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum operating supply voltage of 40V. It is available in a VSON package quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM2672LD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2672LD-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2672 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2672LD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
