
The LM2672N-3.3 is a SIMPLE SWITCHER DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 8V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is packaged in a PDIP-8 package and is not RoHS compliant. It has a quiescent current of 2.5mA and is not radiation hardened.
Texas Instruments LM2672N-3.3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
