
Adjustable DC-DC switching regulator with a maximum output current of 1A and a maximum output voltage of 37V. Features a switching frequency of 260kHz and operates with an input voltage range of 8V to 40V. Packaged in a PDIP-8 through-hole mount configuration. Designed for positive output voltage regulation.
Sign in to ask questions about the Texas Instruments LM2672N-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2672N-ADJ technical specifications.
| Package/Case | PDIP |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2672N-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
