
1A adjustable step-down regulator with a wide input voltage range of 8V to 40V, capable of delivering up to 37V output. Features 90% efficiency and a low quiescent current of 2.5mA. Packaged in a through-hole 8-PDIP with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2672N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 90% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2672 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2672N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
