
Adjustable 3A DC-DC buck converter with a 260kHz switching frequency. Features an 8V to 40V input voltage range and a maximum output voltage of 37V. Offers up to 88% efficiency and a 3A maximum output current. Packaged in a TO-263 surface-mount case, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2673S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673S-ADJ technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2673S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
