
The LM2673SD-12/NOPB is a 12V positive fixed output DC/DC controller from Texas Instruments. It operates from an input voltage of 8V to 40V and can supply a maximum output current of 3A. The device is packaged in VSON and is suitable for surface mount applications. It can withstand operating temperatures from -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LM2673SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673SD-12/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
