
The LM2673SD-ADJ is a surface-mount DC/DC controller with a positive adjustable output voltage. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 40V. The device is available in a VSON package and is not RoHS compliant. It has a quiescent current of 4.2mA and can supply a maximum output current of 3A.
Sign in to ask questions about the Texas Instruments LM2673SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673SD-ADJ technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2673SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
