
The LM2673SD-ADJ/NOPB is a surface mount DC/DC controller with an adjustable output voltage range of 1.2V to 37V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a high efficiency of 88% and a quiescent current of 4.2mA. It is available in a tape and reel packaging format with a package type of HVSON.
Sign in to ask questions about the Texas Instruments LM2673SD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673SD-ADJ/NOPB technical specifications.
| Efficiency | 88% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673SD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
