
The LM2673SDX-ADJ is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a VSON package. The device is designed to provide an adjustable output voltage of up to 37V from an input voltage range of 8V to 40V. It can supply a maximum output current of 3A and has a quiescent current of 4.2mA.
Texas Instruments LM2673SDX-ADJ technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.