
3A, fixed 12V output voltage, positive output configuration DC/DC buck converter. Features an 8V to 40V input voltage range and a maximum operating temperature of 125°C. Surface mount TO-263-8 package with adjustable current limit. Operates from -40°C to 125°C with a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2673SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673SX-12/NOPB technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
