
Adjustable 3A DC-DC buck converter with an 8V to 40V input voltage range and a maximum output voltage of 37V. Features a 3A output current capability, 88% efficiency, and a maximum duty cycle of 91%. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 7-pin TO-263 surface-mount case, this component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2673SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Efficiency | 88% |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Duty Cycle | 91% |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.44mm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
