
3A, 12V fixed output buck converter with adjustable current limit. Features 8V to 40V input voltage range and up to 94% efficiency. This through-hole TO-220-7 packaged component operates from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2673T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673T-12/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 94% |
| Height | 14.99mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2673 |
| Thickness | 4.572mm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
