
3A adjustable output buck converter, operating from 8V to 40V input, featuring a maximum output voltage of 37V and up to 3A output current. This power management IC offers 88% efficiency and an adjustable current limit, housed in a TO-220-7 through-hole package. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2673T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2673T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 88% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2673 |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
