
IC REG BUCK 5V 500MA 16WSON
Texas Instruments LM2674LD-5.0/NOPB technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
