
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 16-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LM2674LD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2674LD-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2674LD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
